+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

67046

Tap; M10; 1.5; 41mm; Holder: C6,3mm; 1/4"; ISO2/6H


Manufacturer: VÖLKEL

Manufacturer part number:
67046
TME Symbol:
VOLKEL-67046

Specification

Manufacturer
VÖLKEL
Type of tool
tap
Thread
M10
Thread pitch
1.5
Length
41mm
Kind of holder
C6,3mm
Holder socket size - inch
1/4"
Material
high speed steel grounded HSS-G
Tools features
possibility of mounting in battery screwdrivers
Tolerance
ISO2/6H
Gross weight17.2 g
See other products in this category: Threading Dies and Taps VÖLKEL,
*
67046
4 in TME stock
Net price for quantities from 1 pcs - 9.27 USDGross price for quantities from 1 pcs - 9.27 USD
Net price for quantities from 5 pcs - 8.15 USDGross price for quantities from 5 pcs - 8.15 USD
Net price for quantities from 10 pcs - 7.13 USDGross price for quantities from 10 pcs - 7.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.