+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

90726

Tap; M4; 0.7; L: 52mm; Holder: machine; 4mm; ISO2/6H; for blind holes


Manufacturer: VÖLKEL

Manufacturer part number:
90726
TME Symbol:
VOLKEL-90726

Specification

Manufacturer
VÖLKEL
Type of tool
tap
Thread
M4
Thread pitch
0.7
Length
52mm
Conform to the norm
JIS B-4430
Kind of holder
machine
Holder socket size - mm
4mm
Material
high speed steel cobalt HSS-E
Tolerance
ISO2/6H
Tools application
for blind holes
Version
C/35°RSP
Gross weight6.998 g
See other products in this category: Threading Dies and Taps VÖLKEL,
*
90726
27 in TME stock
Net price for quantities from 1 pcs - 4.23 USDGross price for quantities from 1 pcs - 4.23 USD
Net price for quantities from 5 pcs - 3.71 USDGross price for quantities from 5 pcs - 3.71 USD
Net price for quantities from 10 pcs - 3.26 USDGross price for quantities from 10 pcs - 3.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 10 pcs