+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

71971

Staples; Ø: 0.9mm; L: 10mm; 7500pcs.


Manufacturer: VOREL

Manufacturer part number:
71971
TME Symbol:
VOREL-71971

Specification

Manufacturer
VOREL
Type of tool accessories
staples
Diameter
0.9mm
Length
10mm
Quantity in set/package
7500pcs.
External width
12.7mm
Related items
YT-09201
Gross weight909.2 g
See other products in this category: General Purpose Tools - Others VOREL,
*
71971
7 in TME stock
Net price for quantities from 1 pcg - 3.49 USDGross price for quantities from 1 pcg - 3.49 USD
Net price for quantities from 5 pcg - 3.27 USDGross price for quantities from 5 pcg - 3.27 USD
Net price for quantities from 10 pcg - 3.26 USDGross price for quantities from 10 pcg - 3.26 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts