+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

71972

Staples; Ø: 0.9mm; L: 16mm; 4500pcs.


Manufacturer: VOREL

Manufacturer part number:
71972
TME Symbol:
VOREL-71972

Specification

Manufacturer
VOREL
Type of tool accessories
staples
Diameter
0.9mm
Length
16mm
Quantity in set/package
4500pcs.
External width
12.7mm
Related items
YT-09201
Gross weight763.9 g
See other products in this category: General Purpose Tools - Others VOREL,
*
71972
28 in TME stock
Net price for quantities from 1 pcg - 3.04 USDGross price for quantities from 1 pcg - 3.04 USD
Net price for quantities from 5 pcg - 2.85 USDGross price for quantities from 5 pcg - 2.85 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts