+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

71976

Staples; 21mm; 2200pcs.


Manufacturer: VOREL

Manufacturer part number:
71976
TME Symbol:
VOREL-71976

Specification

Manufacturer
VOREL
Type of tool accessories
staples
Length
21mm
Quantity in set/package
2200pcs.
External width
5.5mm
Gross weight782 g
See other products in this category: General Purpose Tools - Others VOREL,
*
71976
99 in TME stock
Net price for quantities from 1 pcg - 3.05 USDGross price for quantities from 1 pcg - 3.05 USD
Net price for quantities from 5 pcg - 2.89 USDGross price for quantities from 5 pcg - 2.89 USD
Net price for quantities from 10 pcg - 2.88 USDGross price for quantities from 10 pcg - 2.88 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts