+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

71977

Staples; 25mm; 2000pcs.


Manufacturer: VOREL

Manufacturer part number:
71977
TME Symbol:
VOREL-71977

Specification

Manufacturer
VOREL
Type of tool accessories
staples
Length
25mm
Quantity in set/package
2000pcs.
External width
5.5mm
Related items
YT-09202
Gross weight892.8 g
See other products in this category: General Purpose Tools - Others VOREL,
*
71977
10 in TME stock
Net price for quantities from 1 pcg - 5.28 USDGross price for quantities from 1 pcg - 5.28 USD
Net price for quantities from 5 pcg - 4.62 USDGross price for quantities from 5 pcg - 4.62 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.