+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KYOCERA AVX
Manufacturer | KYOCERA AVX | |
Type of varistor | ceramics | |
Mounting | THT | |
Max. operating voltage | 18V AC, 26V DC | |
Varistor voltage | 54V | |
Varistor max current 8/20µs | 500A | |
Energy E10/1000µs | 700mJ | |
Power | 30mW |