+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50261

Loudspeaker; 10W; 8Ω; 121x121x70mm; 620÷5000Hz; Sound level: 100dB

Manufacturer: VISATON

Manufacturer part number:
50261
TME Symbol:
VS-DK121-FEEB-8

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Power
10W
Maximum power
15W
Impedance
Body dimensions
121x121x70mm
Operating temperature
-25...70°C
Sound frequency
620...5000Hz
Sound level
100dB
Colour
black
Diameter
100mm
IP rating
IP67
Mounting depth
67.5mm
Cable length
1m
Dimensions
Gross weight701.3 g
Certificates

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
50261
10 in TME stock
Net price for quantities from 1 pcs - 116.99 USDGross price for quantities from 1 pcs - 116.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.