+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50220

Loudspeaker; horn; 15W; 20Ω; 500÷5500Hz; Sound level: 110dB; IP66


Manufacturer: VISATON

Manufacturer part number:
50220
TME Symbol:
VS-DK8P-15W

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
horn
Power
15W
Impedance
20Ω
Operating temperature
-40...80°C
Sound frequency
500...5500Hz
Sound level
110dB
Colour
white
IP rating
IP66
Cable length
0.6m
Dimensions
Gross weight2.0351 kg
Certificates

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
50220
3 in TME stock
Net price for quantities from 1 pcs - 115.68 USDGross price for quantities from 1 pcs - 115.68 USD
Net price for quantities from 2 pcs - 113.14 USDGross price for quantities from 2 pcs - 113.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.