+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISATON | |
Type of sound transducer | loudspeaker | |
Kind of loudspeaker | ceiling mount, general purpose, waterproof | |
Maximum power | 6W | |
Body dimensions | Ø135x76mm | |
Operating temperature | -40...110°C | |
Sound frequency | 75Hz...20kHz | |
Panel cutout diameter | 110mm | |
Sound level | 90dB | |
Resonant frequency | 140Hz | |
Colour | white | |
Diameter | 135mm | |
IP rating | IP54 | |
Sound transducers application | for 100V networks |