+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50162

Loudspeaker; ceiling mount; 30W; 8Ω; Ø180x88mm; 100÷20000Hz


Manufacturer: VISATON

Manufacturer part number:
50162
TME Symbol:
VS-DL-13/2-T

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
ceiling mount
Power
30W
Maximum power
50W
Impedance
Body dimensions
Ø180x88mm
Operating temperature
-40...80°C
Sound frequency
100Hz...20kHz
Panel cutout diameter
165mm
Sound level
89dB
Resonant frequency
150Hz
Colour
white
Diameter
180mm
Sound transducer features
easy mounting due to spring loaded catches
Sound transducers application
for mounting in any suspended ceilings
Mounting depth
88mm
Flange diameter
180mm
Dimensions
Gross weight1.0483 kg
Certificates

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
50162
7 in TME stock
Net price for quantities from 1 pcs - 60.67 USDGross price for quantities from 1 pcs - 60.67 USD
Net price for quantities from 3 pcs - 56.53 USDGross price for quantities from 3 pcs - 56.53 USD
Net price for quantities from 5 pcs - 52.76 USDGross price for quantities from 5 pcs - 52.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.