+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50154

Loudspeaker; ceiling mount,general purpose,waterproof; 40W; 8Ω


Manufacturer: VISATON

Manufacturer part number:
50154
TME Symbol:
VS-DL18/2-SQ

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
ceiling mount, general purpose, waterproof
Power
40W
Maximum power
60W
Impedance
Body dimensions
220x220x63mm
Operating temperature
-25...70°C
Sound frequency
70Hz...20kHz
Sound level
97dB
Resonant frequency
100Hz
Colour
white
Sound transducers application
for 100V networks
Dimensions
Gross weight981.2 g
Certificates

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
50154
2 in TME stock
Net price for quantities from 1 pcs - 50.17 USDGross price for quantities from 1 pcs - 50.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.