+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISATON | |
Type of sound transducer | loudspeaker | |
Kind of loudspeaker | full-range | |
Power | 20W | |
Maximum power | 30W | |
Impedance | 8Ω | |
Body dimensions | 78.5x78.5x46.5mm | |
Operating temperature | -25...70°C | |
Sound frequency | 80...15000Hz | |
Sound level | 82dB | |
Resonant frequency | 125Hz | |
Colour | black | |
Diameter | 78mm | |
Mounting depth | 42mm | |
Height | 46.5mm |