+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2493

Loudspeaker; 10W; 8Ω; 123x30x23mm; 150Hz÷20kHz; Sound level: 77dB

Manufacturer: VISATON

Manufacturer part number:
2493
TME Symbol:
VS-FR131.30-8

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Power
10W
Impedance
Body dimensions
123x30x23mm
Sound frequency
150Hz...20kHz
Sound level
77dB
Resonant frequency
210Hz
Diameter
130mm
Gross weight71.33 g
Certificates
See other products in this category: Speakers VISATON,
*
2493
10 in TME stock
Net price for quantities from 1 pcs - 25.47 USDGross price for quantities from 1 pcs - 25.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.