+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

31065

Loudspeaker; general purpose; 40W; 8Ω; Ø171x59mm; 70÷20000Hz


Manufacturer: VISATON

Manufacturer part number:
31065
TME Symbol:
VS-FR6.5-8

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose
Power
40W
Maximum power
60W
Impedance
Body dimensions
Ø171x59mm
Operating temperature
-25...70°C
Sound frequency
70Hz...20kHz
Panel cutout diameter
143mm
Sound level
87dB
Resonant frequency
75Hz
Colour
black
Diameter
171mm
Mounting depth
59mm
Height
59mm
Dimensions
Gross weight431.8 g

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
31065
3 in TME stock
Net price for quantities from 1 pcs - 23.99 USDGross price for quantities from 1 pcs - 23.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.