+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISATON | |
Type of sound transducer | loudspeaker | |
Kind of loudspeaker | general purpose | |
Power | 5W | |
Maximum power | 8W | |
Impedance | 8Ω | |
Operating temperature | -25...70°C | |
Sound frequency | 120Hz...20kHz | |
Panel cutout diameter | 60mm | |
Sound level | 86dB | |
Resonant frequency | 190Hz | |
Colour | black | |
Diameter | 50mm | |
Height | 33.5mm |