+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2101

Loudspeaker; 25W; 8Ω; 115x115x51mm; Sound freq: 90÷19000Hz; IP65


Manufacturer: VISATON

Manufacturer part number:
2101
TME Symbol:
VS-FRS10WP-8

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Power
25W
Maximum power
50W
Impedance
Body dimensions
115x115x51mm
Operating temperature
-40...80°C
Sound frequency
90...19000Hz
Panel cutout diameter
92mm
Sound level
90dB
Resonant frequency
190Hz
Colour
black
Diameter
100mm
IP rating
IP65
Sound transducers application
in open vehicles, outdoor sound systems, sound systems for saunas and steam baths
Mounting depth
45mm
Flange diameter
133mm
Mounting holes pitch
81mm
Resistance to
corrosion, water
Bandwidth
90Hz...19kHz @ -8dB
Dimensions
Gross weight433.2 g
Certificates

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
2101
79 in TME stock
Net price for quantities from 1 pcs - 49.18 USDGross price for quantities from 1 pcs - 49.18 USD
Net price for quantities from 10 pcs - 45.48 USDGross price for quantities from 10 pcs - 45.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs