+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2412

Loudspeaker; 8W; 8Ω; 66.5x66.5x32mm; 200÷20000Hz; Ø: 66.5mm


Manufacturer: VISATON

Manufacturer part number:
2412
TME Symbol:
VS-FRS7A-8

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Power
8W
Maximum power
15W
Impedance
Body dimensions
66.5x66.5x32mm
Operating temperature
-25...100°C
Sound frequency
200Hz...20kHz
Panel cutout diameter
62mm
Sound level
88dB
Resonant frequency
250Hz
Colour
black
Diameter
66.5mm
Height
32mm
Gross weight200 g
Certificates

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
2412
0 in TME stock
Net price for quantities from 1 pcs - 12.44 USDGross price for quantities from 1 pcs - 12.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.