+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1175

Loudspeaker; 80W; 8Ω; 1000÷30000Hz; Sound level: 90dB; 104.5mm

Manufacturer: VISATON

Manufacturer part number:
1175
TME Symbol:
VS-G25-FFL-8

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Power
80W
Maximum power
140W
Impedance
Sound frequency
1000...30000Hz
Sound level
90dB
Diameter
104.5mm
Height
26.5mm
Dimensions
Gross weight600.3 g
Certificates

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
1175
0 in TME stock
Net price for quantities from 1 pcs - 85.57 USDGross price for quantities from 1 pcs - 85.57 USD
Net price for quantities from 2 pcs - 81.11 USDGross price for quantities from 2 pcs - 81.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.