+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2930

Loudspeaker; miniature,mylar,general purpose,waterproof; 2W; 8Ω


Manufacturer: VISATON

Manufacturer part number:
2930
TME Symbol:
VS-K-50-WPT-8

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose, miniature, mylar, waterproof
Power
2W
Maximum power
3W
Impedance
Body dimensions
Ø50x18mm
Operating temperature
-40...80°C
Sound frequency
180...17000Hz
Panel cutout diameter
46mm
Sound level
84dB
Resonant frequency
300Hz
Colour
black
Diameter
50mm
IP rating
IP65
Height
18mm
Dimensions
Gross weight53.38 g
Certificates

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
2930
18 in TME stock
Net price for quantities from 1 pcs - 6.76 USDGross price for quantities from 1 pcs - 6.76 USD
Net price for quantities from 5 pcs - 6.37 USDGross price for quantities from 5 pcs - 6.37 USD
Net price for quantities from 1200 pcs - 5.65 USDGross price for quantities from 1200 pcs - 5.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.