+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2820

Loudspeaker; miniature,mylar,full-range,general purpose; 0.3W

Manufacturer: VISATON

Manufacturer part number:
2820
TME Symbol:
VS-K23-8/2820

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
full-range, general purpose, miniature, mylar
Power
0.3W
Maximum power
0.5W
Impedance
Body dimensions
Ø23x5mm
Operating temperature
-25...70°C
Sound frequency
420...20000Hz
Panel cutout diameter
21mm
Sound level
79dB
Resonant frequency
750Hz
Diameter
23mm
IP rating
IP64
Height
5mm
Dimensions
Gross weight4.12 g
Certificates

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
2820
13 in TME stock
Net price for quantities from 1 pcs - 4.95 USDGross price for quantities from 1 pcs - 4.95 USD
Net price for quantities from 10 pcs - 4.10 USDGross price for quantities from 10 pcs - 4.10 USD
Net price for quantities from 20 pcs - 3.84 USDGross price for quantities from 20 pcs - 3.84 USD
Net price for quantities from 50 pcs - 3.54 USDGross price for quantities from 50 pcs - 3.54 USD
Net price for quantities from 100 pcs - 3.34 USDGross price for quantities from 100 pcs - 3.34 USD
Net price for quantities from 250 pcs - 3.30 USDGross price for quantities from 250 pcs - 3.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 64 pcs