+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2846

Loudspeaker; miniature,mylar,general purpose,waterproof; 0.5W

Manufacturer: VISATON

Manufacturer part number:
2846
TME Symbol:
VS-K40-SQ-8

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose, miniature, mylar, waterproof
Power
0.5W
Maximum power
1W
Impedance
Body dimensions
40x40x11.5mm
Operating temperature
-25...70°C
Sound frequency
0.3...20kHz
Panel cutout diameter
35mm
Sound level
82dB
Resonant frequency
520Hz
Colour
black
Diameter
40mm
IP rating
IP65
Height
11.5mm
Dimensions
Gross weight14.56 g
Certificates

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
2846
33 in TME stock
Net price for quantities from 1 pcs - 7.48 USDGross price for quantities from 1 pcs - 7.48 USD
Net price for quantities from 10 pcs - 6.18 USDGross price for quantities from 10 pcs - 6.18 USD
Net price for quantities from 20 pcs - 5.86 USDGross price for quantities from 20 pcs - 5.86 USD
Net price for quantities from 360 pcs - 5.47 USDGross price for quantities from 360 pcs - 5.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 36 pcs