+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50344

Loudspeaker; 50W; 4Ω; Ø330mm; 70Hz÷18kHz; Sound level: 97dB; IP44

Manufacturer: VISATON

Manufacturer part number:
50344
TME Symbol:
VS-KL33EN/100V

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Power
50W
Maximum power
70W
Impedance
Body dimensions
Ø330mm
Sound frequency
70Hz...18kHz
Sound level
97dB
Colour
white
IP rating
IP44
Gross weight250 g
Certificates
See other products in this category: Speakers VISATON,
*
50344
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order