+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4477

Loudspeaker; 10W; 4Ω; 400÷5000Hz; Sound level: 88dB


Manufacturer: VISATON

Manufacturer part number:
4477
TME Symbol:
VS-PL-7-RV-4G

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Power
10W
Maximum power
20W
Impedance
Sound frequency
400...5000Hz
Sound level
88dB
Resonant frequency
550Hz
Colour
grey
Gross weight173.1 g
Certificates

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
4477
9 in TME stock
Net price for quantities from 1 pcs - 28.71 USDGross price for quantities from 1 pcs - 28.71 USD
Net price for quantities from 5 pcs - 24.79 USDGross price for quantities from 5 pcs - 24.79 USD
Net price for quantities from 10 pcs - 22.19 USDGross price for quantities from 10 pcs - 22.19 USD
Net price for quantities from 20 pcs - 19.58 USDGross price for quantities from 20 pcs - 19.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts