+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2041

Loudspeaker; 20W; 8Ω; Ø100x36mm; 100÷13000Hz; Ø: 100mm

Manufacturer: VISATON

Manufacturer part number:
2041
TME Symbol:
VS-R10SC-8

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Power
20W
Maximum power
30W
Impedance
Body dimensions
Ø100x36mm
Operating temperature
-25...70°C
Sound frequency
100Hz...13kHz
Panel cutout diameter
93mm
Diameter
100mm
Height
36mm
Dimensions
Gross weight249.9 g

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
2041
10 in TME stock
Net price for quantities from 1 pcs - 12.04 USDGross price for quantities from 1 pcs - 12.04 USD
Net price for quantities from 60 pcs - 10.95 USDGross price for quantities from 60 pcs - 10.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 60 pcs