+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8011

Loudspeaker; tweeter; 50W; 8Ω; Ø104x33.5mm; Ø: 104mm


Manufacturer: VISATON

Manufacturer part number:
8011
TME Symbol:
VS-SC10N-8

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
tweeter
Power
50W
Maximum power
80W
Impedance
8Ω
Body dimensions
Ø104x33.5mm
Resonant frequency
1.7kHz
Diameter
104mm
Height
33.5mm
Gross weight452.3 g
Certificates

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
8011
24 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 25.67 USDGross price for quantities from 1 pcs - 25.67 USD
Net price for quantities from 5 pcs - 23.40 USDGross price for quantities from 5 pcs - 23.40 USD
Net price for quantities from 20 pcs - 21.27 USDGross price for quantities from 20 pcs - 21.27 USD