+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2050

Loudspeaker; 10W; 4Ω; 130.5x75.5x47mm; 100÷20000Hz; Ø: 130mm


Manufacturer: VISATON

Manufacturer part number:
2050
TME Symbol:
VS-SL713-4

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Power
10W
Maximum power
15W
Impedance
Body dimensions
130.5x75.5x47mm
Operating temperature
-40...70°C
Sound frequency
100Hz...20kHz
Sound level
90dB
Resonant frequency
180Hz
Diameter
130mm
Gross weight264.6 g
Certificates

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
2050
31 in TME stock
Net price for quantities from 1 pcs - 18.47 USDGross price for quantities from 1 pcs - 18.47 USD
Net price for quantities from 5 pcs - 16.84 USDGross price for quantities from 5 pcs - 16.84 USD
Net price for quantities from 20 pcs - 14.80 USDGross price for quantities from 20 pcs - 14.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.