+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

24520

Tube; 70W; 8Ω; Ø84x126mm; 2.2÷35kHz; Sound level: 100dB; Ø: 84mm


Manufacturer: VISATON

Manufacturer part number:
24520
TME Symbol:
VS-TL16H-8

Specification

Manufacturer
VISATON
Type of sound transducer accesories
tube
Power
70W
Impedance
Body dimensions
Ø84x126mm
Sound frequency
2.2...35kHz
Sound level
100dB
Resonant frequency
6kHz
Diameter
84mm
Related items
MONITOR 890 MK III
Height
126mm
Gross weight500 g
Certificates
See other products in this category: Speakers VISATON,
*
24520
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order