+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISATON | |
Type of sound transducer | column loudspeaker | |
Kind of loudspeaker | general purpose, waterproof | |
Power | 50W | |
Maximum power | 80W | |
Impedance | 8Ω | |
Body dimensions | 180x240x140mm | |
Operating temperature | -25...70°C | |
Sound frequency | 95Hz...20kHz | |
Sound level | 91dB | |
Colour | white | |
IP rating | IP54 | |
Height | 140mm |