+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50316

Column loudspeaker; general purpose,waterproof; 60W; 8Ω; IP54


Manufacturer: VISATON

Manufacturer part number:
50316
TME Symbol:
VS-WB16-100-8

Specification

Manufacturer
VISATON
Type of sound transducer
column loudspeaker
Kind of loudspeaker
general purpose, waterproof
Power
60W
Maximum power
90W
Impedance
Body dimensions
220x292x172mm
Operating temperature
-25...70°C
Sound frequency
80Hz...20kHz
Sound level
92dB
Colour
white
IP rating
IP54
Height
172mm
Gross weight500 g
Certificates
See other products in this category: Speakers VISATON,
*
50316
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order