+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9051

Loudspeaker; midrange; 40W; 8Ω; Ø134.4x32.8mm; 10kHz

Manufacturer: VISATON

Manufacturer part number:
9051
TME Symbol:
VS-WF130ND-8

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
midrange
Power
40W
Impedance
Body dimensions
Ø134.4x32.8mm
Sound frequency
10kHz
Panel cutout diameter
123mm
Sound level
84dB
Resonant frequency
46Hz
Colour
black
Height
32.8mm
Gross weight500 g
Certificates
See other products in this category: Speakers VISATON,
*
9051
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order