+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PHOENIX CONTACT
Alternative designations: VS-09-A
Manufacturer | PHOENIX CONTACT | |
Type of enclosure for connectors | D-Sub | |
Connectors application | D-Sub 9pin, D-Sub HD 15pin | |
Mechanical mounting | for panel mounting | |
Spatial orientation | straight | |
Material | polyamide | |
Application - series/manufacturer | Variosub | |
IP rating | IP67 | |
Flammability rating | UL94V-0 | |
Enclosure material | plastic | |
Operating temperature | -40...80°C |