+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1689721

Transition: D-Sub coupler; D-Sub 15pin HD plug,both sides; IP67


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1689721

Alternative designations: VS-15-A-GC-ST/ST

TME Symbol:
VS15-A-GC-ST/ST

Specification

Manufacturer
PHOENIX CONTACT
Type of transition
D-Sub coupler
Number of pins
15
Mechanical mounting
for panel mounting
Manufacturer series
Variosub
Material
polyamide
IP rating
IP67
Flammability rating
UL94V-0
Locking system
latch
Operating temperature
-40...80°C
Cable/adapter structure
  • both sides
  • D-Sub 15pin HD plug
Dimensions
Gross weight22.133 g
Certificates
See other products in this category: D-Sub adaptors PHOENIX CONTACT,
See other products from this series.:
*
1689721
0 in TME stock
Net price for quantities from 5 pcs - 41.33 USDGross price for quantities from 5 pcs - 41.33 USD
Net price for quantities from 25 pcs - 38.95 USDGross price for quantities from 25 pcs - 38.95 USD
Net price for quantities from 50 pcs - 34.67 USDGross price for quantities from 50 pcs - 34.67 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.