+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1688036

Enclosure for connectors: D-Sub; D-Sub 15pin,D-Sub HD 26pin


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1688036

Alternative designations: VS-15-A

TME Symbol:
VS15-A

Specification

Manufacturer
PHOENIX CONTACT
Type of enclosure for connectors
D-Sub
Connectors application
D-Sub 15pin, D-Sub HD 26pin
Mechanical mounting
for panel mounting
Spatial orientation
straight
Material
polyamide
Application - series/manufacturer
Variosub
IP rating
IP67
Flammability rating
UL94V-0
Operating temperature
-40...80°C
Dimensions
Panel cutout
Gross weight9.43 g
Certificates
See other products in this category: D-Sub housings PHOENIX CONTACT,
*
1688036
0 in TME stock
Net price for quantities from 5 pcs - 5.64 USDGross price for quantities from 5 pcs - 5.64 USD
Net price for quantities from 10 pcs - 5.02 USDGross price for quantities from 10 pcs - 5.02 USD
Net price for quantities from 250 pcs - 4.70 USDGross price for quantities from 250 pcs - 4.70 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerBag = 5 pcs