+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VSMB3940X01-GS08

IR transmitter; PLCC2; 940nm; transparent; 40mW; 120°; 1.15÷1.6VDC

Manufacturer: VISHAY

Manufacturer part number:
VSMB3940X01-GS08
TME Symbol:
VSMB3940X01-GS08

Specification

Manufacturer
VISHAY
Type of diode
IR transmitter
Case
PLCC2
Wavelength
940nm
LED lens
transparent
Radiant power
40mW
Viewing angle
120°
Operating voltage
1.15...1.6V DC
Mounting
SMD
Dimensions
3.5x2.5x1.75mm
LED current
100mA
Case - mm
3528
Case - inch
1411
Gross weight0.042 g
Certificates
See other products in this category: IR LEDs VISHAY,
*
VSMB3940X01-GS08
4095 in TME stock
Net price for quantities from 1 pcs - 0.62 USDGross price for quantities from 1 pcs - 0.62 USD
Net price for quantities from 10 pcs - 0.50 USDGross price for quantities from 10 pcs - 0.50 USD
Net price for quantities from 50 pcs - 0.39 USDGross price for quantities from 50 pcs - 0.39 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.35 USD
Net price for quantities from 500 pcs - 0.27 USDGross price for quantities from 500 pcs - 0.27 USD
Net price for quantities from 1000 pcs - 0.25 USDGross price for quantities from 1000 pcs - 0.25 USD
Net price for quantities from 1500 pcs - 0.24 USDGross price for quantities from 1500 pcs - 0.24 USD
Net price for quantities from 3000 pcs - 0.22 USDGross price for quantities from 3000 pcs - 0.22 USD
Net price for quantities from 4500 pcs - 0.21 USDGross price for quantities from 4500 pcs - 0.21 USD
Net price for quantities from 7500 pcs - 0.20 USDGross price for quantities from 7500 pcs - 0.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 500 pcsCardboard = 7 500 pcs