+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of diode | IR transmitter | |
Case | Gull wing | |
Wavelength | 940nm | |
LED lens | transparent | |
Radiant power | 55mW | |
Viewing angle | 10° | |
Operating voltage | 1.4...1.8V DC | |
Mounting | SMD | |
Dimensions | 2.3x2.3x2.8mm | |
LED current | 100mA | |
LED version | EMITER |