+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of diode | IR transmitter | |
Case | PLCC2 | |
Wavelength | 850nm | |
LED lens | transparent | |
Radiant power | 55mW | |
Viewing angle | 120° | |
Operating voltage | 1.6V DC | |
Mounting | SMD | |
Dimensions | 3.5x2.8x1.75mm | |
LED current | 100mA | |
radiant intensity | 12mW/sr | |
Case - mm | 3528 | |
Case - inch | 1411 |