+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VSMY3940X01-GS18

IR transmitter; PLCC2; 940nm; transparent; 55mW; 120°; 1.44VDC; SMD


Manufacturer: VISHAY

Manufacturer part number:
VSMY3940X01-GS18
TME Symbol:
VSMY3940X01-GS18

Specification

Manufacturer
VISHAY
Type of diode
IR transmitter
Case
PLCC2
Wavelength
940nm
LED lens
transparent
Radiant power
55mW
Viewing angle
120°
Operating voltage
1.44V DC
Mounting
SMD
Dimensions
3.5x2.8x1.75mm
LED current
100mA
radiant intensity
8mW/sr
Case - mm
3528
Case - inch
1411
Gross weight0.5 g
Certificates
See other products in this category: IR LEDs VISHAY,
*
VSMY3940X01-GS18
0 in TME stock
Net price for quantities from 8000 pcs - 0.35 USDGross price for quantities from 8000 pcs - 0.35 USD
No. of pieces (Multiplicity: 8 000)
Minimum order quantity: 8 000.
Multiplicity: 8 000.