+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23144001

Stopper; elastomer thermoplastic TPE; light grey; 1.5÷4.5mm

Manufacturer: SPELSBERG

Manufacturer part number:
23144001
TME Symbol:
VST-M40

Specification

Manufacturer
SPELSBERG
Type of enclosures accessories
stopper
Material
elastomer thermoplastic TPE
Colour
light grey
Panel thickness
1.5...4.5mm
Operating temperature
-35...80°C
IP rating
IP54
Gland thread
M40
Gross weight4.663 g
Certificates
See other products in this category: Enclosures - Caps SPELSBERG,
*
23144001
240 in TME stock
Net price for quantities from 1 pcs - 2.23 USDGross price for quantities from 1 pcs - 2.23 USD
Net price for quantities from 10 pcs - 1.48 USDGross price for quantities from 10 pcs - 1.48 USD
Net price for quantities from 300 pcs - 1.11 USDGross price for quantities from 300 pcs - 1.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 25 pcs