+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SKU 21193

LED lamp; GU10; neutral white; 220÷240VAC; 445lm; P: 6W; 110°; 4000K


Manufacturer: V-TAC

Manufacturer part number:
SKU 21193
TME Symbol:
VT-247

Specification

Manufacturer
V-TAC
Type of lamp
LED lamp
Kind of handle
GU10
Colour
neutral white
Operating voltage
220...240V AC
Luminosity
445lm
Power consumption
6W
Viewing angle
110°
Length
55mm
Diameter
50mm
Colour temperature
4000K
Light source features
SAMSUNG Chip
Min. colour rendering index
80
Equivalent to the power of a traditional light bulb
60W
Energy class
F
Gross weight31.81 g
Certificates
See other products in this category: Light sources - lighting V-TAC,
*
SKU 21193
14 in TME stock
Net price for quantities from 1 pcs - 3.49 USDGross price for quantities from 1 pcs - 3.49 USD
Net price for quantities from 5 pcs - 3.29 USDGross price for quantities from 5 pcs - 3.29 USD
Net price for quantities from 10 pcs - 3.05 USDGross price for quantities from 10 pcs - 3.05 USD
Net price for quantities from 20 pcs - 2.83 USDGross price for quantities from 20 pcs - 2.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 168 pcs