+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AL3/PL/5M/SZARY

Plug socket strip: protective; Sockets: 3; 230VAC; 10A; grey; 5m


Manufacturer: PLASTROL

Manufacturer part number:
AL3/PL/5M/SZARY
TME Symbol:
W-00016

Specification

Manufacturer
PLASTROL
Type of plug socket strip
protective
Number of sockets
3
Max. operating voltage
230V AC
Max. operating current
10A
Colour
grey
Power lead length
5m
IP rating
IP20
Overvoltege protection plug socket strip features
  • 2-polar switch with backlight
  • overvoltage protection
Gross weight610.7 g
Certificates
EAN code5902273423850
See other products in this category: Socket Strips PLASTROL,
*
AL3/PL/5M/SZARY
1 in TME stock
Net price for quantities from 1 pcs - 15.05 USDGross price for quantities from 1 pcs - 15.05 USD
Net price for quantities from 5 pcs - 14.04 USDGross price for quantities from 5 pcs - 14.04 USD
Net price for quantities from 10 pcs - 13.04 USDGross price for quantities from 10 pcs - 13.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts