+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AX5/PRO/1,5M/CZARNY

Plug socket strip: protective; Sockets: 5; 230VAC; 10A; black; 1.5m


Manufacturer: KEL

Manufacturer part number:
AX5/PRO/1,5M/CZARNY
TME Symbol:
W-100037

Specification

Manufacturer
KEL
Type of plug socket strip
protective
Number of sockets
5
Max. operating voltage
230V AC
Max. operating current
10A
Colour
black
Power lead length
1.5m
IP rating
IP20
Overvoltege protection plug socket strip features
  • 2-polar switch with backlight
  • automatic fuse
  • overvoltage protection
Gross weight489.7 g
Certificates
EAN code5902273430490
See other products in this category: Socket Strips KEL,
*
AX5/PRO/1,5M/CZARNY
2 in TME stock
Net price for quantities from 1 pcs - 17.60 USDGross price for quantities from 1 pcs - 17.60 USD
Net price for quantities from 5 pcs - 16.42 USDGross price for quantities from 5 pcs - 16.42 USD
Net price for quantities from 10 pcs - 15.25 USDGross price for quantities from 10 pcs - 15.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.