+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AX5/PRO/USB/1,5M/SZARY

Plug socket strip: protective; Sockets: 5; 230VAC; 10A; grey; 1.5m


Manufacturer: KEL

Manufacturer part number:
AX5/PRO/USB/1,5M/SZARY
TME Symbol:
W-100040

Specification

Manufacturer
KEL
Type of plug socket strip
protective
Number of sockets
5
Max. operating voltage
230V AC
Max. operating current
10A
Colour
grey
Power lead length
1.5m
IP rating
IP20
Overvoltege protection plug socket strip features
  • 2-polar switch with backlight
  • automatic fuse
  • overvoltage protection
  • USB socket x2
Gross weight519.8 g
Certificates
EAN code5902273430520
See other products in this category: Socket Strips KEL,
*
AX5/PRO/USB/1,5M/SZARY
1 in TME stock
Net price for quantities from 1 pcs - 25.69 USDGross price for quantities from 1 pcs - 25.69 USD
Net price for quantities from 5 pcs - 23.98 USDGross price for quantities from 5 pcs - 23.98 USD
Net price for quantities from 10 pcs - 22.26 USDGross price for quantities from 10 pcs - 22.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.