+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BMA456233+

Container: cuvette; plastic; green; 102x215x75mm


Manufacturer: ALLIT AG

Manufacturer part number:
BMA456233+
TME Symbol:
W-456233

Specification

Manufacturer
ALLIT AG
Type of container
cuvette
Material
plastic
Colour
green
Body dimensions
102x215x75mm
Usable dimensions
82x185x60mm
Application of cases
designed for placing on shelves etc., for stacking and for suspending on special bars, for storage of small electronic and mechanical components, in shops, in warehouses, in workshops
Manufacturer series
ProfiPlus Box 2L
Gross weight75.4 g
See other products in this category: Containers and Boxes ALLIT AG,
See other products from this series.:
*
BMA456233+
61 in TME stock
Net price for quantities from 1 pcs - 2.14 USDGross price for quantities from 1 pcs - 2.14 USD
Net price for quantities from 3 pcs - 2.01 USDGross price for quantities from 3 pcs - 2.01 USD
Net price for quantities from 10 pcs - 1.89 USDGross price for quantities from 10 pcs - 1.89 USD
Net price for quantities from 40 pcs - 1.78 USDGross price for quantities from 40 pcs - 1.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs