+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ESPE | |
Type of power supply | switching | |
Kind of power supply | mains, mains power supply, plug-in | |
Output voltage | 5V DC | |
Maximum output current | 1A | |
Power | 5W | |
Kind of output connector | USB | |
Body dimensions | 65x33x23mm | |
Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | |
Conform to the norm | Energy efficiency Level VI | |
Efficiency | 73.7% | |
Application | smartphone | |
Colour | white | |
Operating temperature | -10...40°C | |
Connectors for the country | Europe | |
Operating modes | constant voltage | |
Trade name | USB charger |