+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2820

Filament lamp: automotive; W2,1x9,5d; 2W; 12V; T10

Manufacturer: ams OSRAM

Manufacturer part number:
2820
TME Symbol:
W2-OSRAM

Specification

Manufacturer
ams OSRAM
Type of lamp
automotive
Kind of handle
W2,1x9,5d
Power
2W
Operating voltage
12V
Kind of bulb
T10
Gross weight1.245 g
See other products in this category: Light sources - car lighting ams OSRAM,
*
2820
40 in TME stock
Net price for quantities from 5 pcs - 0.82 USDGross price for quantities from 5 pcs - 0.82 USD
Net price for quantities from 10 pcs - 0.74 USDGross price for quantities from 10 pcs - 0.74 USD
Net price for quantities from 50 pcs - 0.62 USDGross price for quantities from 50 pcs - 0.62 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 50 pcs