+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3-1393250-3

Circuit breaker; Urated: 250VAC; 32VDC; 20A; SPST-NC; Poles: 1; MCB


Manufacturer: TE Connectivity

Manufacturer part number:
3-1393250-3
TME Symbol:
W28-XQ1A-20

Specification

Manufacturer
TE Connectivity
Type of protection
circuit breaker
Rated voltage
32V DC/250V AC
Current rating
20A
Contacts configuration
SPST-NC
Number of poles
1
Mounting
on panel
Leads
for soldering
Mounting hole dimensions
Ø16mm
Dielectric strength
1.5kV AC
Breakers application
industrial appliance
Trade name
MCB
Operating temperature
-20...60°C
Gross weight9.09 g
Certificates

WATCH VIDEO

See other products in this category: Circuit Breakers TE Connectivity,
*
3-1393250-3
52 in TME stock
Net price for quantities from 1 pcs - 7.07 USDGross price for quantities from 1 pcs - 7.07 USD
Net price for quantities from 10 pcs - 6.64 USDGross price for quantities from 10 pcs - 6.64 USD
Net price for quantities from 50 pcs - 6.20 USDGross price for quantities from 50 pcs - 6.20 USD
Net price for quantities from 100 pcs - 5.76 USDGross price for quantities from 100 pcs - 5.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcsCardboard = 100 pcs