+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3-1393250-8

Circuit breaker; Urated: 250VAC; 32VDC; 5A; SPST-NC; Poles: 1; Ø16mm


Manufacturer: TE Connectivity

Manufacturer part number:
3-1393250-8
TME Symbol:
W28-XQ1A-5

Specification

Manufacturer
TE Connectivity
Type of protection
circuit breaker
Rated voltage
32V DC/250V AC
Current rating
5A
Contacts configuration
SPST-NC
Number of poles
1
Mounting
on panel
Leads
for soldering
Mounting hole dimensions
Ø16mm
Dielectric strength
1.5kV AC
Breakers application
industrial appliance
Trade name
MCB
Operating temperature
-20...60°C
Gross weight8.84 g
See other products in this category: Circuit Breakers TE Connectivity,
*
3-1393250-8
180 in TME stock
Net price for quantities from 1 pcs - 4.72 USDGross price for quantities from 1 pcs - 4.72 USD
Net price for quantities from 5 pcs - 4.56 USDGross price for quantities from 5 pcs - 4.56 USD
Net price for quantities from 25 pcs - 4.24 USDGross price for quantities from 25 pcs - 4.24 USD
Net price for quantities from 100 pcs - 4.07 USDGross price for quantities from 100 pcs - 4.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcsCardboard = 100 pcs