+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4-1393250-1

Circuit breaker; Urated: 250VAC; 32VDC; 8A; SPST-NC; Poles: 1; Ø16mm


Manufacturer: TE Connectivity

Manufacturer part number:
4-1393250-1
TME Symbol:
W28-XQ1A-8

Specification

Manufacturer
TE Connectivity
Type of protection
circuit breaker
Rated voltage
32V DC/250V AC
Current rating
8A
Contacts configuration
SPST-NC
Number of poles
1
Mounting
on panel
Leads
for soldering
Mounting hole dimensions
Ø16mm
Dielectric strength
1.5kV AC
Breakers application
industrial appliance
Trade name
MCB
Operating temperature
-20...60°C
Gross weight8.77 g
See other products in this category: Circuit Breakers TE Connectivity,
*
4-1393250-1
93 in TME stock
Net price for quantities from 1 pcs - 6.48 USDGross price for quantities from 1 pcs - 6.48 USD
Net price for quantities from 10 pcs - 5.65 USDGross price for quantities from 10 pcs - 5.65 USD
Net price for quantities from 20 pcs - 5.01 USDGross price for quantities from 20 pcs - 5.01 USD
Net price for quantities from 50 pcs - 4.72 USDGross price for quantities from 50 pcs - 4.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcsCardboard = 100 pcs