+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

W2A4YA101JAT2A

Capacitor: ceramic; 100pF; 16VDC; C0G (NP0); ±5%; SMD; 0508

Manufacturer: KYOCERA

Manufacturer part number:
W2A4YA101JAT2A
TME Symbol:
W2A4YA101JAT-KYO-0

Specification

Manufacturer
KYOCERA
Type of capacitor
ceramic
Capacitance
0.1nF
Operating voltage
16V DC
Dielectric
C0G (NP0)
Tolerance
±5%
Mounting
SMD
Case - inch
0508
Case - mm
1220
Body dimensions
1.3x2.1mm
Gross weight0.033 g
See other products in this category: MLCC array capacitors KYOCERA
*
W2A4YA101JAT2A
Product withdrawn from the offer
Use the specification table below to search for similar products